


AD5669RBCBZ-1-R5 | |
|---|---|
DigiKey Part Number  | 505-AD5669RBCBZ-1-R5TR-ND - Tape & Reel (TR) 505-AD5669RBCBZ-1-R5CT-ND - Cut Tape (CT) 505-AD5669RBCBZ-1-R5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AD5669RBCBZ-1-R5  | 
Description  | IC DAC 16BIT V-OUT 16WLCSP  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD5669RBCBZ-1-R5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Bits  | 16  | |
Number of D/A Converters  | 8  | |
Settling Time  | 7µs  | |
Output Type  | Voltage - Buffered  | |
Differential Output  | No  | |
Data Interface  | I2C  | |
Reference Type  | External, Internal  | |
Voltage - Supply, Analog  | 2.7V ~ 3.6V  | |
Voltage - Supply, Digital  | 2.7V ~ 3.6V  | |
INL/DNL (LSB)  | ±8, ±1 (Max)  | |
Architecture  | String DAC  | |
Operating Temperature  | -40°C ~ 105°C  | |
Package / Case  | 16-UFBGA, WLCSP  | |
Supplier Device Package  | 16-WLCSP (2.61x2.61)  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.189.82000 | kr.189.82 | 
| 10 | kr.138.32300 | kr.1,383.23 | 
| 25 | kr.124.90000 | kr.3,122.50 | 
| 100 | kr.121.92000 | kr.12,192.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.121.92000 | kr.60,960.00 | 
| Unit Price without VAT: | kr.189.82000 | 
|---|---|
| Unit Price with VAT: | kr.237.27500 | 



