16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
High Speed Converters by Analog Devices

AD5668BCPZ-1500RL7

DigiKey Part Number
AD5668BCPZ-1500RL7TR-ND - Tape & Reel (TR)
AD5668BCPZ-1500RL7CT-ND - Cut Tape (CT)
AD5668BCPZ-1500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5668BCPZ-1500RL7
Description
IC DAC 16BIT 16-LFCSP-WQ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5668BCPZ-1500RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±8, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
8
Package / Case
16-WQFN Exposed Pad, CSP
Settling Time
7µs
Supplier Device Package
16-LFCSP-WQ (4x4)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.227.23000kr.227.23
10kr.184.49400kr.1,844.94
25kr.173.82760kr.4,345.69
100kr.167.42550kr.16,742.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.153.15158kr.76,575.79
Manufacturers Standard Package
Unit Price without VAT:kr.227.23000
Unit Price with VAT:kr.284.03750