


AD5668BCPZ-1-RL7 | |
|---|---|
DigiKey Part Number | AD5668BCPZ-1-RL7TR-ND - Tape & Reel (TR) AD5668BCPZ-1-RL7CT-ND - Cut Tape (CT) AD5668BCPZ-1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5668BCPZ-1-RL7 |
Description | IC DAC 16BIT 16-LFCSP-WQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5668BCPZ-1-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 16-WQFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 16-LFCSP-WQ (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5669RACPZ-3-RL7 | Analog Devices Inc. | 1.490 | 505-AD5669RACPZ-3-RL7CT-ND | kr.219.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.227.23000 | kr.227.23 |
| 10 | kr.184.49400 | kr.1,844.94 |
| 25 | kr.173.82760 | kr.4,345.69 |
| 100 | kr.167.42550 | kr.16,742.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.148.99334 | kr.223,490.01 |
| Unit Price without VAT: | kr.227.23000 |
|---|---|
| Unit Price with VAT: | kr.284.03750 |




