Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD5668ARUZ-2REEL7 | |
|---|---|
DigiKey Part Number | AD5668ARUZ-2REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5668ARUZ-2REEL7 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5668ARUZ-2REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5669RBRUZ-2-RL7 | Analog Devices Inc. | 0 | AD5669RBRUZ-2-RL7TR-ND | kr.166.46583 | Similar |
| AD5675RARUZ-REEL7 | Analog Devices Inc. | 0 | 505-AD5675RARUZ-REEL7TR-ND | kr.108.15996 | Similar |
| AD5676BRUZ | Analog Devices Inc. | 75 | AD5676BRUZ-ND | kr.168.90000 | Similar |
| AD5676RBRUZ | Analog Devices Inc. | 173 | 505-AD5676RBRUZ-ND | kr.185.06000 | Similar |
| DAC8568IAPW | Texas Instruments | 25 | 296-24444-5-ND | kr.176.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.125.77691 | kr.125,776.91 |
| Unit Price without VAT: | kr.125.77691 |
|---|---|
| Unit Price with VAT: | kr.157.22114 |





