16 Bit Digital to Analog Converter 2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 10-MSOP
High Speed Converters by Analog Devices

AD5663BRMZ-1

DigiKey Part Number
AD5663BRMZ-1-ND
Manufacturer
Manufacturer Product Number
AD5663BRMZ-1
Description
IC DAC 16BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5663BRMZ-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±6, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.78.24000kr.78.24
10kr.61.39000kr.613.90
50kr.54.64960kr.2,732.48
100kr.52.56300kr.5,256.30
250kr.50.35988kr.12,589.97
500kr.49.03204kr.24,516.02
1.000kr.47.93909kr.47,939.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.78.24000
Unit Price with VAT:kr.97.80000