16 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5662ARJZ-2REEL7

DigiKey Part Number
AD5662ARJZ-2REEL7TR-ND - Tape & Reel (TR)
AD5662ARJZ-2REEL7CT-ND - Cut Tape (CT)
AD5662ARJZ-2REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5662ARJZ-2REEL7
Description
IC DAC 16BIT SOT-23-8
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5662ARJZ-2REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±8, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
SOT-23-8
Settling Time
10µs
Supplier Device Package
SOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5683BCPZ-RL7Analog Devices Inc.2.900505-AD5683BCPZ-RL7CT-NDkr.2,465.99000Similar
In-Stock: 1.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.32000kr.55.32
10kr.42.92100kr.429.21
25kr.39.81640kr.995.41
100kr.36.40370kr.3,640.37
250kr.35.60064kr.8,900.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.31.99229kr.95,976.87
Manufacturers Standard Package
Unit Price without VAT:kr.55.32000
Unit Price with VAT:kr.69.15000