Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



AD5648ARUZ-2REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5648ARUZ-2REEL7TR-ND - Tape & Reel (TR) 505-AD5648ARUZ-2REEL7CT-ND - Cut Tape (CT) 505-AD5648ARUZ-2REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5648ARUZ-2REEL7 |
Description | IC DAC 14BIT 16-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5648ARUZ-2REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±2, ±0.5 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5648ARUZ-2 | Analog Devices Inc. | 48 | 505-AD5648ARUZ-2-ND | kr.171.50000 | Parametric Equivalent |
| AD5648BRUZ-2 | Analog Devices Inc. | 314 | AD5648BRUZ-2-ND | kr.195.02000 | Parametric Equivalent |
| AD5648BRUZ-2REEL7 | Analog Devices Inc. | 0 | AD5648BRUZ-2REEL7TR-ND | kr.127.75113 | Parametric Equivalent |
| DAC8168ICPW | Rochester Electronics, LLC | 12.672 | 2156-DAC8168ICPW-ND | kr.158.56333 | Similar |
| DAC8168ICPWR | Texas Instruments | 73.558 | DAC8168ICPWR-ND | kr.137.83143 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.50000 | kr.171.50 |
| 10 | kr.138.06000 | kr.1,380.60 |
| 25 | kr.129.70880 | kr.3,242.72 |
| 100 | kr.123.28950 | kr.12,328.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.111.34257 | kr.111,342.57 |
| Unit Price without VAT: | kr.171.50000 |
|---|---|
| Unit Price with VAT: | kr.214.37500 |




