AD5641ACPZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: kr.43.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.694
Unit Price: kr.53.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.819
Unit Price: kr.43.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.873
Unit Price: kr.47.94000
Datasheet
6-VDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-VDFN Exposed Pad, CSP

AD5641ACPZ-REEL7

DigiKey Part Number
AD5641ACPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5641ACPZ-REEL7
Description
IC DAC 14BIT V-OUT 6LFCSP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 6-LFCSP-WD (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5641ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-WD (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes