


AD5629RARUZ-1 | |
|---|---|
DigiKey Part Number | 505-AD5629RARUZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5629RARUZ-1 |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5629RARUZ-1 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.25 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.21000 | kr.147.21 |
| 10 | kr.117.94300 | kr.1,179.43 |
| 96 | kr.102.78729 | kr.9,867.58 |
| 192 | kr.99.76583 | kr.19,155.04 |
| 288 | kr.98.25281 | kr.28,296.81 |
| 576 | kr.96.03372 | kr.55,315.42 |
| Unit Price without VAT: | kr.147.21000 |
|---|---|
| Unit Price with VAT: | kr.184.01250 |


