12 Bit Digital to Analog Converter 2 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 10-MSOP
High Speed Converters by Analog Devices

AD5627RBRMZ-2REEL7

DigiKey Part Number
505-AD5627RBRMZ-2REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5627RBRMZ-2REEL7
Description
IC DAC 12BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5627RBRMZ-2REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
4.5µs
Supplier Device Package
10-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.33.59484kr.33,594.84
Manufacturers Standard Package
Unit Price without VAT:kr.33.59484
Unit Price with VAT:kr.41.99355