


AD5625RBRUZ-1 | |
|---|---|
DigiKey Part Number | 505-AD5625RBRUZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5625RBRUZ-1 |
Description | IC DAC 12BIT 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5625RBRUZ-1 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.25 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Settling Time 4.5µs | Supplier Device Package 14-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5694BCPZ-RL7 | Analog Devices Inc. | 1.682 | 505-AD5694BCPZ-RL7CT-ND | kr.101.44000 | Similar |
| AD5694RBRUZ | Analog Devices Inc. | 982 | 505-AD5694RBRUZ-ND | kr.105.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.77000 | kr.102.77 |
| 10 | kr.81.37400 | kr.813.74 |
| 96 | kr.70.30469 | kr.6,749.25 |
| 192 | kr.68.09755 | kr.13,074.73 |
| 288 | kr.66.99201 | kr.19,293.70 |
| 576 | kr.65.37134 | kr.37,653.89 |
| Unit Price without VAT: | kr.102.77000 |
|---|---|
| Unit Price with VAT: | kr.128.46250 |


