

AD5625RBCPZ-R2 | |
---|---|
DigiKey Part Number | AD5625RBCPZ-R2TR-ND - Tape & Reel (TR) AD5625RBCPZ-R2CT-ND - Cut Tape (CT) AD5625RBCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5625RBCPZ-R2 |
Description | IC DAC 12BIT V-OUT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5625RBCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.97.86000 | kr.97.86 |
10 | kr.68.26200 | kr.682.62 |
25 | kr.60.55160 | kr.1,513.79 |
100 | kr.51.83420 | kr.5,183.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.51.59988 | kr.12,899.97 |
Unit Price without VAT: | kr.97.86000 |
---|---|
Unit Price with VAT: | kr.122.32500 |