


AD5623RBRMZ-5REEL7 | |
|---|---|
DigiKey Part Number  | AD5623RBRMZ-5REEL7TR-ND - Tape & Reel (TR) AD5623RBRMZ-5REEL7CT-ND - Cut Tape (CT) AD5623RBRMZ-5REEL7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AD5623RBRMZ-5REEL7  | 
Description  | IC DAC 12BIT V-OUT 10MSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Bit Digital to Analog Converter 2 10-MSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD5623RBRMZ-5REEL7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Bits  | 12  | |
Number of D/A Converters  | 2  | |
Settling Time  | 4.5µs  | |
Output Type  | Voltage - Buffered  | |
Differential Output  | No  | |
Data Interface  | SPI, DSP  | |
Reference Type  | External, Internal  | |
Voltage - Supply, Analog  | 5V  | |
Voltage - Supply, Digital  | 5V  | |
INL/DNL (LSB)  | ±0.5, ±0.25 (Max)  | |
Architecture  | String DAC  | |
Operating Temperature  | -40°C ~ 105°C  | |
Package / Case  | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 10-MSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.58.94000 | kr.58.94 | 
| 10 | kr.39.81400 | kr.398.14 | 
| 25 | kr.34.82880 | kr.870.72 | 
| 100 | kr.29.19040 | kr.2,919.04 | 
| 250 | kr.26.42252 | kr.6,605.63 | 
| 500 | kr.26.24000 | kr.13,120.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.26.24000 | kr.26,240.00 | 
| Unit Price without VAT: | kr.58.94000 | 
|---|---|
| Unit Price with VAT: | kr.73.67500 | 



