AD5620CRM-2REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 774
Unit Price: kr.51.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.284
Unit Price: kr.62.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.292
Unit Price: kr.40.20000
Datasheet
12 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

AD5620CRM-2REEL7

DigiKey Part Number
AD5620CRM-2REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5620CRM-2REEL7
Description
IC DAC 12BIT 8-MSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5620CRM-2REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Series
Voltage - Supply, Digital
5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±1 (Max), ±0.25 (Max)
Part Status
Obsolete
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Settling Time
10µs
Supplier Device Package
8-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5620CRMZ-2REEL7Analog Devices Inc.774505-AD5620CRMZ-2REEL7CT-NDkr.51.04000Direct
AD5512AACPZ-REEL7Analog Devices Inc.1.284505-AD5512AACPZ-REEL7CT-NDkr.62.77000Similar
AD5681RBCPZ-RL7Analog Devices Inc.1.292AD5681RBCPZ-RL7CT-NDkr.40.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types