


AD5612YKSZ-1500RL7 | |
|---|---|
DigiKey Part Number | AD5612YKSZ-1500RL7TR-ND - Tape & Reel (TR) AD5612YKSZ-1500RL7CT-ND - Cut Tape (CT) AD5612YKSZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5612YKSZ-1500RL7 |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5612YKSZ-1500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.27.16100 | kr.271.61 |
| 25 | kr.25.06840 | kr.626.71 |
| 100 | kr.22.76310 | kr.2,276.31 |
| 250 | kr.21.82532 | kr.5,456.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.00264 | kr.10,501.32 |
| 1.000 | kr.20.45772 | kr.20,457.72 |
| 1.500 | kr.20.18483 | kr.30,277.25 |
| 2.500 | kr.19.88242 | kr.49,706.05 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |

