


AD5612BKSZ-2500RL7 | |
|---|---|
DigiKey Part Number | AD5612BKSZ-2500RL7TR-ND - Tape & Reel (TR) AD5612BKSZ-2500RL7CT-ND - Cut Tape (CT) AD5612BKSZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5612BKSZ-2500RL7 |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5612BKSZ-2500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.54000 | kr.29.54 |
| 10 | kr.22.41200 | kr.224.12 |
| 25 | kr.20.63560 | kr.515.89 |
| 100 | kr.18.68140 | kr.1,868.14 |
| 250 | kr.17.75148 | kr.4,437.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.18876 | kr.8,594.38 |
| 1.000 | kr.16.72663 | kr.16,726.63 |
| 1.500 | kr.16.49520 | kr.24,742.80 |
| 2.500 | kr.16.23890 | kr.40,597.25 |
| 3.500 | kr.16.08900 | kr.56,311.50 |
| Unit Price without VAT: | kr.29.54000 |
|---|---|
| Unit Price with VAT: | kr.36.92500 |

