


AD5611BKSZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5611BKSZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5611BKSZ-500RL7CT-ND - Cut Tape (CT) 505-AD5611BKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5611BKSZ-500RL7 |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5611BKSZ-500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.12.56600 | kr.125.66 |
| 25 | kr.11.48560 | kr.287.14 |
| 100 | kr.10.29930 | kr.1,029.93 |
| 250 | kr.9.73368 | kr.2,433.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.39272 | kr.4,696.36 |
| 1.000 | kr.9.11197 | kr.9,111.97 |
| 1.500 | kr.8.97144 | kr.13,457.16 |
| 2.500 | kr.8.81567 | kr.22,039.18 |
| 3.500 | kr.8.72464 | kr.30,536.24 |
| 5.000 | kr.8.63710 | kr.43,185.50 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

