10 Bit Digital to Analog Converter 1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 16-PDIP
High Speed Converters by Analog Devices

AD561JNZ

DigiKey Part Number
AD561JNZ-ND
Manufacturer
Manufacturer Product Number
AD561JNZ
Description
IC DAC 10BIT 16-PDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD561JNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
250ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
4.5V ~ 16.5V, -10.8V ~ 16.5V
Voltage - Supply, Digital
4.5V ~ 16.5V
INL/DNL (LSB)
±0.25, ±0.5
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.585.63000kr.585.63
10kr.488.90300kr.4,889.03
25kr.464.76240kr.11,619.06
100kr.438.22970kr.43,822.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.585.63000
Unit Price with VAT:kr.732.03750