AD5532HSABCZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4
Unit Price: kr.634.62000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4
Unit Price: kr.634.62000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.539.52000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.844.88000
Datasheet
AD5516ABCZ-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD5516ABCZ-3
High Speed Converters by Analog Devices

AD5532HSABCZ

DigiKey Part Number
AD5532HSABCZ-ND
Manufacturer
Manufacturer Product Number
AD5532HSABCZ
Description
IC DAC 14BIT V-OUT 74CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD5532HSABCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
32
Settling Time
30µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
Parallel, SPI
Reference Type
External
Voltage - Supply, Analog
5V, 8V ~ 16.5V, -4.75V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.39 (Max), ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
74-LBGA, CSPBGA
Supplier Device Package
74-CSPBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5kr.698.31600kr.3,491.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.698.31600
Unit Price with VAT:kr.872.89500