


AD5450YUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5450YUJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5450YUJZ-REEL7CT-ND - Cut Tape (CT) 505-AD5450YUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5450YUJZ-REEL7 |
Description | IC DAC 8BIT A-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5450YUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 110ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.25 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.08000 | kr.38.08 |
| 10 | kr.25.06900 | kr.250.69 |
| 25 | kr.21.67280 | kr.541.82 |
| 100 | kr.17.82910 | kr.1,782.91 |
| 250 | kr.15.94216 | kr.3,985.54 |
| 500 | kr.14.78132 | kr.7,390.66 |
| 1.000 | kr.14.48000 | kr.14,480.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.48000 | kr.43,440.00 |
| Unit Price without VAT: | kr.38.08000 |
|---|---|
| Unit Price with VAT: | kr.47.60000 |




