


AD5445YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5445YRUZ-REEL7TR-ND - Tape & Reel (TR) AD5445YRUZ-REEL7CT-ND - Cut Tape (CT) AD5445YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5445YRUZ-REEL7 |
Description | IC DAC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5445YRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), -1/+2 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 120ns | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-TSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.75000 | kr.70.75 |
| 10 | kr.55.37400 | kr.553.74 |
| 25 | kr.51.52120 | kr.1,288.03 |
| 100 | kr.47.28690 | kr.4,728.69 |
| 250 | kr.46.75496 | kr.11,688.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.05126 | kr.43,051.26 |
| Unit Price without VAT: | kr.70.75000 |
|---|---|
| Unit Price with VAT: | kr.88.43750 |






