


AD5428YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5428YRUZ-REEL7TR-ND - Tape & Reel (TR) AD5428YRUZ-REEL7CT-ND - Cut Tape (CT) AD5428YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5428YRUZ-REEL7 |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5428YRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 120ns | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.76000 | kr.53.76 |
| 10 | kr.41.68600 | kr.416.86 |
| 25 | kr.38.66400 | kr.966.60 |
| 100 | kr.35.33920 | kr.3,533.92 |
| 250 | kr.34.53272 | kr.8,633.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.01408 | kr.32,014.08 |
| 2.000 | kr.31.36722 | kr.62,734.44 |
| Unit Price without VAT: | kr.53.76000 |
|---|---|
| Unit Price with VAT: | kr.67.20000 |


