



AD5422BREZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD5422BREZ-REELTR-ND - Tape & Reel (TR) 505-AD5422BREZ-REELCT-ND - Cut Tape (CT) 505-AD5422BREZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5422BREZ-REEL |
Description | IC DAC 16BIT V OR A-OUT 24TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5422BREZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (V), 40µs (A) (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10.8V ~ 40V, -3V ~ 26.4V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1.3 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.43000 | kr.122.43 |
| 10 | kr.86.64300 | kr.866.43 |
| 25 | kr.77.32480 | kr.1,933.12 |
| 100 | kr.69.20000 | kr.6,920.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.69.20000 | kr.173,000.00 |
| Unit Price without VAT: | kr.122.43000 |
|---|---|
| Unit Price with VAT: | kr.153.03750 |


