


AD5415YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5415YRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5415YRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5415YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5415YRUZ-REEL7 |
Description | IC DAC 12BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5415YRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), -1/+2 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 120ns | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 24-TSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.43000 | kr.100.43 |
| 10 | kr.79.47200 | kr.794.72 |
| 25 | kr.74.23880 | kr.1,855.97 |
| 100 | kr.68.67740 | kr.6,867.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.62.72669 | kr.62,726.69 |
| Unit Price without VAT: | kr.100.43000 |
|---|---|
| Unit Price with VAT: | kr.125.53750 |




