



AD5412ACPZ-REEL | |
|---|---|
DigiKey Part Number | AD5412ACPZ-REELTR-ND - Tape & Reel (TR) AD5412ACPZ-REELCT-ND - Cut Tape (CT) AD5412ACPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5412ACPZ-REEL |
Description | IC DAC 12BIT 40-LFCSP-VQ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD5412ACPZ-REEL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 10.8V ~ 40V, -3V ~ 26.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 25µs (V), 40µs (A) (Typ) | Package / Case 40-VFQFN Exposed Pad, CSP |
Output Type Voltage or Current - Buffered | Supplier Device Package 40-LFCSP-VQ (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.97000 | kr.94.97 |
| 10 | kr.75.02800 | kr.750.28 |
| 25 | kr.70.04160 | kr.1,751.04 |
| 100 | kr.64.60330 | kr.6,460.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.57.71188 | kr.144,279.70 |
| Unit Price without VAT: | kr.94.97000 |
|---|---|
| Unit Price with VAT: | kr.118.71250 |

