
AD539KNZ | |
|---|---|
DigiKey Part Number | AD539KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD539KNZ |
Description | IC MULT/DIV DUAL CH LIN 16-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 2-Quadrant 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD539KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Analog Multiplier/Divider | |
Number of Bits/Stages | 2-Quadrant | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.804.10000 | kr.804.10 |
| 10 | kr.677.21300 | kr.6,772.13 |
| 25 | kr.645.53120 | kr.16,138.28 |
| 100 | kr.610.71830 | kr.61,071.83 |
| Unit Price without VAT: | kr.804.10000 |
|---|---|
| Unit Price with VAT: | kr.1,005.12500 |

