


AD5390BCPZ-3 | |
|---|---|
DigiKey Part Number | AD5390BCPZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD5390BCPZ-3 |
Description | IC DAC 14BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 16 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5390BCPZ-3 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), -1/+2 (Max) |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 16 | Operating Temperature -40°C ~ 85°C |
Settling Time 8µs | Package / Case 64-VFQFN Exposed Pad, CSP |
Output Type Voltage - Buffered | Supplier Device Package 64-LFCSP-VQ (9x9) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.460.79000 | kr.460.79 |
| 14 | kr.374.30929 | kr.5,240.33 |
| 28 | kr.360.37000 | kr.10,090.36 |
| 112 | kr.339.45375 | kr.38,018.82 |
| Unit Price without VAT: | kr.460.79000 |
|---|---|
| Unit Price with VAT: | kr.575.98750 |


