


AD5384BBCZ-5 | |
|---|---|
DigiKey Part Number | AD5384BBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD5384BBCZ-5 |
Description | IC DAC 14BIT 100-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 40 100-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5384BBCZ-5 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tray | INL/DNL (LSB) ±4 (Max), -1/+2 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 40 | Package / Case 100-LFBGA, CSPBGA |
Settling Time 8µs | Supplier Device Package 100-CSPBGA (10x10) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C, SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.624.68000 | kr.624.68 |
| 10 | kr.522.44800 | kr.5,224.48 |
| 30 | kr.492.58633 | kr.14,777.59 |
| 100 | kr.468.88550 | kr.46,888.55 |
| Unit Price without VAT: | kr.624.68000 |
|---|---|
| Unit Price with VAT: | kr.780.85000 |

