Voltage to Frequency Converter IC 100 kHz ±0.05% 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage to Frequency Converter IC 100 kHz ±0.05% 14-CDIP
Introducing Power by Linear

AD537SD/883B

DigiKey Part Number
505-AD537SD/883B-ND
Manufacturer
Manufacturer Product Number
AD537SD/883B
Description
IC V/F CONV 100KHZ 14CDIP
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 100 kHz ±0.05% 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD537SD/883B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Full Scale
±30ppm/°C
Manufacturer
Analog Devices Inc.
Linearity
±0.05%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Package / Case
14-CDIP (0.300", 7.62mm)
Type
Voltage to Frequency
Supplier Device Package
14-CDIP
Frequency - Max
100 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.