14 Bit Digital to Analog Converter 40 108-CSPBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 40 108-CSPBGA (13x13)
High Speed Converters by Analog Devices

AD5379ABCZ

DigiKey Part Number
505-AD5379ABCZ-ND
Manufacturer
Manufacturer Product Number
AD5379ABCZ
Description
IC DAC 14BIT V-OUT 108CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 40 108-CSPBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AD5379ABCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
40
Settling Time
30µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
8.5V ~ 16.5V , -3V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±3 (Max), -1/+1.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
108-BGA, CSPBGA
Supplier Device Package
108-CSPBGA (13x13)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,110.65000kr.1,110.65
10kr.943.79500kr.9,437.95
25kr.902.14440kr.22,553.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,110.65000
Unit Price with VAT:kr.1,388.31250