


AD5371BBCZ | |
|---|---|
DigiKey Part Number | 505-AD5371BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5371BBCZ |
Description | IC DAC 14BIT V-OUT 100CSBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 40 100-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5371BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 40 | |
Settling Time | 30µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 9V ~ 16.5V, -4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-LFBGA, CSPBGA | |
Supplier Device Package | 100-CSPBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.984.37000 | kr.984.37 |
| 12 | kr.824.89417 | kr.9,898.73 |
| 30 | kr.789.03400 | kr.23,671.02 |
| Unit Price without VAT: | kr.984.37000 |
|---|---|
| Unit Price with VAT: | kr.1,230.46250 |

