Direct
Similar



AD5339BRM-REEL | |
|---|---|
DigiKey Part Number | AD5339BRM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5339BRM-REEL |
Description | IC DAC 12BIT 8-MSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5339BRM-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±2, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5339BRMZ-REEL7 | Analog Devices Inc. | 0 | 505-AD5339BRMZ-REEL7TR-ND | kr.80.22180 | Direct |
| AD5697RBRUZ | Analog Devices Inc. | 1.508 | 505-AD5697RBRUZ-ND | kr.56.93000 | Similar |



