Direct
Similar
Similar



AD5333BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5333BRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5333BRUZ-REEL7 |
Description | IC DAC 10BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5333BRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5333BRUZ | Analog Devices Inc. | 59 | AD5333BRUZ-ND | kr.75.83000 | Direct |
| AD5313RBRUZ-RL7 | Analog Devices Inc. | 2.450 | 505-AD5313RBRUZ-RL7CT-ND | kr.37.98000 | Similar |
| AD5338RBRUZ-RL7 | Analog Devices Inc. | 0 | AD5338RBRUZ-RL7TR-ND | kr.24.08610 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.36918 | kr.46,369.18 |
| Unit Price without VAT: | kr.46.36918 |
|---|---|
| Unit Price with VAT: | kr.57.96148 |



