


AD5326ARUZ | |
|---|---|
DigiKey Part Number | AD5326ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5326ARUZ |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5326ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.81000 | kr.109.81 |
| 10 | kr.87.16900 | kr.871.69 |
| 96 | kr.75.43479 | kr.7,241.74 |
| 192 | kr.73.09526 | kr.14,034.29 |
| 288 | kr.71.92313 | kr.20,713.86 |
| 576 | kr.70.20493 | kr.40,438.04 |
| Unit Price without VAT: | kr.109.81000 |
|---|---|
| Unit Price with VAT: | kr.137.26250 |

