

AD5320BRMZ-REEL7 | |
---|---|
DigiKey Part Number | AD5320BRMZ-REEL7TR-ND - Tape & Reel (TR) AD5320BRMZ-REEL7CT-ND - Cut Tape (CT) AD5320BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5320BRMZ-REEL7 |
Description | IC DAC 12BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5320BRMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±16 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.73.34000 | kr.73.34 |
10 | kr.50.23400 | kr.502.34 |
25 | kr.44.20880 | kr.1,105.22 |
100 | kr.37.39520 | kr.3,739.52 |
250 | kr.35.20000 | kr.8,800.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.35.20000 | kr.35,200.00 |
Unit Price without VAT: | kr.73.34000 |
---|---|
Unit Price with VAT: | kr.91.67500 |