


AD5315BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5315BRMZ-REEL7TR-ND - Tape & Reel (TR) AD5315BRMZ-REEL7CT-ND - Cut Tape (CT) AD5315BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5315BRMZ-REEL7 |
Description | IC DAC 10BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5315BRMZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.06000 | kr.88.06 |
| 10 | kr.69.39800 | kr.693.98 |
| 25 | kr.64.73160 | kr.1,618.29 |
| 100 | kr.59.60360 | kr.5,960.36 |
| 250 | kr.59.46208 | kr.14,865.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.54.47170 | kr.54,471.70 |
| Unit Price without VAT: | kr.88.06000 |
|---|---|
| Unit Price with VAT: | kr.110.07500 |


