


AD5314BRMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD5314BRMZ-REELTR-ND - Tape & Reel (TR) 505-AD5314BRMZ-REELCT-ND - Cut Tape (CT) 505-AD5314BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5314BRMZ-REEL |
Description | IC DAC 10BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5314BRMZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5317RBRUZ | Analog Devices Inc. | 61 | AD5317RBRUZ-ND | kr.53.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.33000 | kr.76.33 |
| 10 | kr.59.88800 | kr.598.88 |
| 25 | kr.55.77160 | kr.1,394.29 |
| 100 | kr.51.24560 | kr.5,124.56 |
| 250 | kr.50.82904 | kr.12,707.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.45.39666 | kr.136,189.98 |
| Unit Price without VAT: | kr.76.33000 |
|---|---|
| Unit Price with VAT: | kr.95.41250 |

