
LP3910SQ-AA/NOPB | |
|---|---|
DigiKey Part Number | LP3910SQ-AA/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3910SQ-AA/NOPB |
Description | IC PWR MGMT W/CHRGR 48WQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 48-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LP3910SQ-AA/NOPB Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 48-WQFN (6x6) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.5V ~ 6V |

