Direct
Similar
Similar



AD5313BRUZ-REEL | |
|---|---|
DigiKey Part Number | AD5313BRUZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5313BRUZ-REEL |
Description | IC DAC 10BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5313BRUZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5313BRUZ-REEL7 | Analog Devices Inc. | 0 | 505-AD5313BRUZ-REEL7TR-ND | kr.53.77575 | Direct |
| AD5313RBRUZ | Analog Devices Inc. | 26 | 505-AD5313RBRUZ-ND | kr.37.98000 | Similar |
| AD5313RBRUZ-RL7 | Analog Devices Inc. | 2.450 | 505-AD5313RBRUZ-RL7CT-ND | kr.37.98000 | Similar |


