


AD5311BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | AD5311BRTZ-500RL7TR-ND - Tape & Reel (TR) AD5311BRTZ-500RL7CT-ND - Cut Tape (CT) AD5311BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5311BRTZ-500RL7 |
Description | IC DAC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5311BRTZ-500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5311RBRMZ | Analog Devices Inc. | 146 | 505-AD5311RBRMZ-ND | kr.38.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.37000 | kr.61.37 |
| 10 | kr.47.79700 | kr.477.97 |
| 25 | kr.44.39760 | kr.1,109.94 |
| 100 | kr.40.66410 | kr.4,066.41 |
| 250 | kr.39.96484 | kr.9,991.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.37.81036 | kr.18,905.18 |
| 1.000 | kr.36.92695 | kr.36,926.95 |
| 1.500 | kr.36.48475 | kr.54,727.12 |
| Unit Price without VAT: | kr.61.37000 |
|---|---|
| Unit Price with VAT: | kr.76.71250 |

