


AD5307ARUZ | |
|---|---|
DigiKey Part Number | AD5307ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5307ARUZ |
Description | IC DAC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5307ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.26000 | kr.58.26 |
| 10 | kr.45.29300 | kr.452.93 |
| 96 | kr.38.56635 | kr.3,702.37 |
| 192 | kr.37.22536 | kr.7,147.27 |
| 288 | kr.36.55361 | kr.10,527.44 |
| 576 | kr.35.56861 | kr.20,487.52 |
| 1.056 | kr.34.85121 | kr.36,802.88 |
| Unit Price without VAT: | kr.58.26000 |
|---|---|
| Unit Price with VAT: | kr.72.82500 |

