


AD5306ARUZ | |
|---|---|
DigiKey Part Number | AD5306ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5306ARUZ |
Description | IC DAC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5306ARUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.15, ±0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.86000 | kr.55.86 |
| 10 | kr.43.32800 | kr.433.28 |
| 96 | kr.36.85125 | kr.3,537.72 |
| 192 | kr.35.56016 | kr.6,827.55 |
| 288 | kr.34.91337 | kr.10,055.05 |
| 576 | kr.33.96469 | kr.19,563.66 |
| 1.056 | kr.33.27407 | kr.35,137.42 |
| Unit Price without VAT: | kr.55.86000 |
|---|---|
| Unit Price with VAT: | kr.69.82500 |

