


AD5300BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5300BRTZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5300BRTZ-500RL7CT-ND - Cut Tape (CT) 505-AD5300BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5300BRTZ-500RL7 |
Description | IC DAC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5300BRTZ-500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.25 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 6µs | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5300BRTZ-REEL7 | Analog Devices Inc. | 5.330 | AD5300BRTZREEL7CT-ND | kr.35.95000 | Parametric Equivalent |
| AD5300WBRTZ-RL7 | Analog Devices Inc. | 3.000 | 505-AD5300WBRTZ-RL7CT-ND | kr.40.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.95000 | kr.35.95 |
| 10 | kr.27.50300 | kr.275.03 |
| 25 | kr.25.38280 | kr.634.57 |
| 100 | kr.23.05350 | kr.2,305.35 |
| 250 | kr.22.11644 | kr.5,529.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.27426 | kr.10,637.13 |
| 1.000 | kr.20.72356 | kr.20,723.56 |
| 1.500 | kr.20.44777 | kr.30,671.65 |
| 2.500 | kr.20.14216 | kr.50,355.40 |
| Unit Price without VAT: | kr.35.95000 |
|---|---|
| Unit Price with VAT: | kr.44.93750 |

