
AD5291BRUZ-20-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5291BRUZ-20-RL7TR-ND - Tape & Reel (TR) 505-AD5291BRUZ-20-RL7CT-ND - Cut Tape (CT) 505-AD5291BRUZ-20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5291BRUZ-20-RL7 |
Description | IC DIG POT 20K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5291BRUZ-20-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 33V, ±9V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±1% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 20k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5291BRUZ-20 | Analog Devices Inc. | 1.252 | 505-AD5291BRUZ-20-ND | kr.48.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.82000 | kr.48.82 |
| 10 | kr.37.72900 | kr.377.29 |
| 25 | kr.34.95360 | kr.873.84 |
| 100 | kr.31.90220 | kr.3,190.22 |
| 250 | kr.31.04064 | kr.7,760.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.84814 | kr.28,848.14 |
| 2.000 | kr.28.25409 | kr.56,508.18 |
| Unit Price without VAT: | kr.48.82000 |
|---|---|
| Unit Price with VAT: | kr.61.02500 |

