


AD5272BRMZ-20-RL7 | |
|---|---|
DigiKey Part Number | AD5272BRMZ-20-RL7TR-ND - Tape & Reel (TR) AD5272BRMZ-20-RL7CT-ND - Cut Tape (CT) AD5272BRMZ-20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5272BRMZ-20-RL7 |
Description | IC DIG POT 20K 10-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5272BRMZ-20-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±1% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 5ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 20k | Resistance - Wiper (Ohms) (Typ) 35 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.12000 | kr.35.12 |
| 10 | kr.26.82500 | kr.268.25 |
| 25 | kr.24.75120 | kr.618.78 |
| 100 | kr.22.47280 | kr.2,247.28 |
| 250 | kr.21.53444 | kr.5,383.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.19170 | kr.20,191.70 |
| 2.000 | kr.19.74793 | kr.39,495.86 |
| 3.000 | kr.19.52583 | kr.58,577.49 |
| Unit Price without VAT: | kr.35.12000 |
|---|---|
| Unit Price with VAT: | kr.43.90000 |





