Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5272BRMZ-100-RL7

DigiKey Part Number
505-AD5272BRMZ-100-RL7TR-ND - Tape & Reel (TR)
505-AD5272BRMZ-100-RL7CT-ND - Cut Tape (CT)
505-AD5272BRMZ-100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5272BRMZ-100-RL7
Description
IC DIG POT 100K 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5272BRMZ-100-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±1%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
5ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
10-MSOP
Number of Circuits
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Taps
1024
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
35
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.12000kr.35.12
10kr.26.82500kr.268.25
25kr.24.75120kr.618.78
100kr.22.47280kr.2,247.28
250kr.21.53444kr.5,383.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.19170kr.20,191.70
2.000kr.19.74793kr.39,495.86
3.000kr.19.52583kr.58,577.49
Manufacturers Standard Package
Unit Price without VAT:kr.35.12000
Unit Price with VAT:kr.43.90000