


AD5270BRMZ-50 | |
|---|---|
DigiKey Part Number | 505-AD5270BRMZ-50-ND |
Manufacturer | |
Manufacturer Product Number | AD5270BRMZ-50 |
Description | IC DIG POT 50K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5270BRMZ-50 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V |
Packaging Tube | Features Cascade Pin |
Part Status Active | Tolerance ±1% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 5ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 35 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.12000 | kr.35.12 |
| 10 | kr.26.82500 | kr.268.25 |
| 50 | kr.23.50240 | kr.1,175.12 |
| 100 | kr.22.47280 | kr.2,247.28 |
| 250 | kr.21.38584 | kr.5,346.46 |
| 500 | kr.20.73078 | kr.10,365.39 |
| 1.000 | kr.20.19170 | kr.20,191.70 |
| 2.500 | kr.19.62253 | kr.49,056.33 |
| Unit Price without VAT: | kr.35.12000 |
|---|---|
| Unit Price with VAT: | kr.43.90000 |





