Programmable Gain Amplifier 1 Circuit 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD526BDZ

DigiKey Part Number
AD526BDZ-ND
Manufacturer
Manufacturer Product Number
AD526BDZ
Description
IC OPAMP PGA 1 CIRCUIT 16CDIP
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD526BDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
24V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
250 µV
Current - Supply
10mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.