


AD5252BRUZ10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5252BRUZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5252BRUZ10-RL7CT-ND - Cut Tape (CT) 505-AD5252BRUZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5252BRUZ10-RL7 |
Description | IC DIG POT 10K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5252BRUZ10-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Verified | Temperature Coefficient (Typ) 650ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 200 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.78000 | kr.41.78 |
| 10 | kr.32.08700 | kr.320.87 |
| 25 | kr.29.66600 | kr.741.65 |
| 100 | kr.27.00970 | kr.2,700.97 |
| 250 | kr.26.09340 | kr.6,523.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.35105 | kr.24,351.05 |
| 2.000 | kr.23.83381 | kr.47,667.62 |
| Unit Price without VAT: | kr.41.78000 |
|---|---|
| Unit Price with VAT: | kr.52.22500 |


