


AD5252BRUZ1-RL7 | |
|---|---|
DigiKey Part Number | AD5252BRUZ1-RL7TR-ND - Tape & Reel (TR) AD5252BRUZ1-RL7CT-ND - Cut Tape (CT) AD5252BRUZ1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5252BRUZ1-RL7 |
Description | IC DGTL POT 1KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5252BRUZ1-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 650ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.40000 | kr.46.40 |
| 10 | kr.30.88000 | kr.308.80 |
| 25 | kr.26.83640 | kr.670.91 |
| 100 | kr.22.26430 | kr.2,226.43 |
| 250 | kr.20.01944 | kr.5,004.86 |
| 500 | kr.18.96000 | kr.9,480.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.96000 | kr.18,960.00 |
| Unit Price without VAT: | kr.46.40000 |
|---|---|
| Unit Price with VAT: | kr.58.00000 |





